
MPN7410-E25 | |
|---|---|
DigiKey Part Number | 1465-MPN7410-E25-ND |
Manufacturer | |
Manufacturer Product Number | MPN7410-E25 |
Description | RF DIODE PIN 70V E25 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 70V 100 mA E25 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 50V, 1MHz | |
Resistance @ If, F | 700mOhm @ 100mA, 100MHz | |
Operating Temperature | - | |
Package / Case | E25 | |
Supplier Device Package | E25 | |
Base Product Number |

