
MMP7080-127-1-R | |
|---|---|
DigiKey Part Number | 1465-MMP7080-127-1-R-ND |
Manufacturer | |
Manufacturer Product Number | MMP7080-127-1-R |
Description | RF DIODE PIN 600V 30W DFN1006D-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 600V 100 mA 30 W DFN1006D-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 600V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.7pF @ 100V, 1MHz | |
Resistance @ If, F | 800mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 30 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SOD-882 | |
Supplier Device Package | DFN1006D-2 | |
Base Product Number |

