
MMP7025-11 | |
|---|---|
DigiKey Part Number | 1465-MMP7025-11-ND |
Manufacturer | |
Manufacturer Product Number | MMP7025-11 |
Description | RF DIODE PIN 100V DIE |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V Die |
Category | Capacitance @ Vr, F 0.03pF @ 10V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 1.2Ohm @ 75mA, 1MHz |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Die |
Part Status Active | Supplier Device Package Die |
Diode Type PIN - Single | Base Product Number |
Voltage - Peak Reverse (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,43560 € | 543,56 € |
| Unit Price without VAT: | 5,43560 € |
|---|---|
| Unit Price with VAT: | 6,46836 € |

