
MLP7130-19-1-R | |
|---|---|
DigiKey Part Number | 1465-MLP7130-19-1-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLP7130-19-1-R |
Description | LIMITER,EPOXY ENCAPSULATED,CS19- |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 100MHz ~ 20GHz CS19-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Function | Limiter | |
Frequency | 100MHz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | CS19-1 | |
Supplier Device Package | CS19-1 | |
Base Product Number |


