Image for MLP7100-CS23-005-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP7100-CS23-005-R

DigiKey Part Number
1465-MLP7100-CS23-005-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLP7100-CS23-005-R
Description
LIMITER DIODE, CS23, T+R
Customer Reference
Detailed Description
RF IC Limiter General Purpose 100MHz ~ 20GHz CS23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100MHz ~ 20GHz
Manufacturer
MACOM Technology Solutions
RF Type
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Package / Case
CS23
Part Status
Active
Supplier Device Package
CS23
Function
Limiter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
136,60000 €36,60 €
1029,88900 €298,89 €
2528,21240 €705,31 €
Unit Price without VAT:36,60000 €
Unit Price with VAT:43,55400 €