
MLP7100-CS23-005-R | |
|---|---|
DigiKey Part Number | 1465-MLP7100-CS23-005-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLP7100-CS23-005-R |
Description | LIMITER DIODE, CS23, T+R |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 100MHz ~ 20GHz CS23 |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 20GHz |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) | Package / Case CS23 |
Part Status Active | Supplier Device Package CS23 |
Function Limiter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,60000 € | 36,60 € |
| 10 | 29,88900 € | 298,89 € |
| 25 | 28,21240 € | 705,31 € |
| Unit Price without VAT: | 36,60000 € |
|---|---|
| Unit Price with VAT: | 43,55400 € |

