
MGS910 | |
|---|---|
DigiKey Part Number | 1465-MGS910-ND |
Manufacturer | |
Manufacturer Product Number | MGS910 |
Description | RF DIODE SCHOTTKY 15V 75MW B87 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Bridge 15V 50 mA 75 mW B87 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.1pF @ 0V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 21Ohm @ 5mA, 1MHz |
Series | Power Dissipation (Max) 75 mW |
Packaging Tray | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Active | Package / Case B87 |
Diode Type Schottky - 1 Bridge | Supplier Device Package B87 |
Voltage - Peak Reverse (Max) 15V | Base Product Number |
Current - Max 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,94650 € | 4.394,65 € |
| Unit Price without VAT: | 43,94650 € |
|---|---|
| Unit Price with VAT: | 52,29634 € |

