
MEST2G-150-10-CM32 | |
|---|---|
DigiKey Part Number | 1465-MEST2G-150-10-CM32CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEST2G-150-10-CM32 |
Description | RF DIODE PIN CM32 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500 mA CM32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | - | |
Current - Max | 500 mA | |
Capacitance @ Vr, F | 0.5pF @ 50V, 1MHz | |
Resistance @ If, F | 220mOhm @ 100mA, 100MHz | |
Package / Case | CM32 | |
Supplier Device Package | CM32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,46000 € | 43,46 € |
| 10 | 35,66500 € | 356,65 € |
| Unit Price without VAT: | 43,46000 € |
|---|---|
| Unit Price with VAT: | 51,71740 € |



