
MEST2G-050-45 | |
|---|---|
DigiKey Part Number | 1465-MEST2G-050-45CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEST2G-050-45 |
Description | RF DIODE PIN 500V 50W 2615 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 200 mA 50 W 2615 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.25pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 600mOhm @ 100mA, 1MHz |
Packaging Cut Tape (CT) | Power Dissipation (Max) 50 W |
Part Status Active | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case 2-SMD, No Lead |
Voltage - Peak Reverse (Max) 500V | Supplier Device Package 2615 |
Current - Max 200 mA | Base Product Number |

