
MDC-179-SMA | |
|---|---|
DigiKey Part Number | 1465-MDC-179-SMA-ND |
Manufacturer | |
Manufacturer Product Number | MDC-179-SMA |
Description | MIXER,TB,RF, TIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 1MHz ~ 4GHz C-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1MHz ~ 4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | C-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.205,75500 € | 12.057,55 € |
| Unit Price without VAT: | 1.205,75500 € |
|---|---|
| Unit Price with VAT: | 1.434,84845 € |

