
MD-161-PIN | |
|---|---|
DigiKey Part Number | 1465-MD-161-PIN-ND |
Manufacturer | |
Manufacturer Product Number | MD-161-PIN |
Description | MIXER,TB,RF,TIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 1MHz ~ 500MHz FP-2 |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tray | Package / Case FP-2 |
Part Status Active | Supplier Device Package FP-2 |
RF Type General Purpose | Base Product Number |
Frequency 1MHz ~ 500MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 299,05900 € | 2.990,59 € |
| Unit Price without VAT: | 299,05900 € |
|---|---|
| Unit Price with VAT: | 355,88021 € |

