RF Mixer IC General Purpose 5MHz ~ 1.5GHz FP-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD-158-PIN

DigiKey Part Number
1465-MD-158-PIN-ND
Manufacturer
Manufacturer Product Number
MD-158-PIN
Description
MIXER,DB,RF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose 5MHz ~ 1.5GHz FP-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Frequency
5MHz ~ 1.5GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
FP-2
Supplier Device Package
FP-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1172,65000 €172,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,65000 €
Unit Price with VAT:205,45350 €