
MD-156-PIN | |
|---|---|
DigiKey Part Number | 1465-MD-156-PIN-ND |
Manufacturer | |
Manufacturer Product Number | MD-156-PIN |
Description | MIXER,DOUBLE BALANCED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Mixer/Detector 600MHz ~ 3GHz FP-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 600MHz ~ 3GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 6.5dB | |
Secondary Attributes | Mixer/Detector | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | FP-2 | |
Supplier Device Package | FP-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 651,65500 € | 6.516,55 € |
| Unit Price without VAT: | 651,65500 € |
|---|---|
| Unit Price with VAT: | 775,46945 € |

