
MD-124-PIN | |
|---|---|
DigiKey Part Number | 1465-MD-124-PIN-ND |
Manufacturer | |
Manufacturer Product Number | MD-124-PIN |
Description | MIXER,DB,RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Mixer/Detector 500kHz ~ 500MHz FP-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 500kHz ~ 500MHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Mixer/Detector | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | FP-2 | |
Supplier Device Package | FP-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 439,71700 € | 4.397,17 € |
| Unit Price without VAT: | 439,71700 € |
|---|---|
| Unit Price with VAT: | 523,26323 € |

