
MD-123-PIN | |
|---|---|
DigiKey Part Number | 1465-MD-123-PIN-ND |
Manufacturer | |
Manufacturer Product Number | MD-123-PIN |
Description | MIXER,DB,RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 10MHz ~ 3GHz FP-2 |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tray | Package / Case FP-2 |
Part Status Active | Supplier Device Package FP-2 |
RF Type General Purpose | Base Product Number |
Frequency 10MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,45000 € | 286,45 € |
| 10 | 258,32200 € | 2.583,22 € |
| Unit Price without VAT: | 286,45000 € |
|---|---|
| Unit Price with VAT: | 340,87550 € |

