
MC4520 | |
|---|---|
DigiKey Part Number | 1465-MC4520-ND |
Manufacturer | |
Manufacturer Product Number | MC4520 |
Description | MIXER.SMALL OPEN CARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 4GHz ~ 20GHz |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Secondary Attributes Down Converter |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
RF Type General Purpose | Base Product Number |
Frequency 4GHz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 285,54000 € | 8.566,20 € |
| Unit Price without VAT: | 285,54000 € |
|---|---|
| Unit Price with VAT: | 339,79260 € |

