
MC4507 | |
|---|---|
DigiKey Part Number | 1465-MC4507-ND |
Manufacturer | |
Manufacturer Product Number | MC4507 |
Description | MIXER.SMALL OPEN CARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 4GHz ~ 20GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 4GHz ~ 20GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 7.5dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,43000 € | 348,43 € |
| 10 | 302,25400 € | 3.022,54 € |
| 25 | 290,72800 € | 7.268,20 € |
| Unit Price without VAT: | 348,43000 € |
|---|---|
| Unit Price with VAT: | 414,63170 € |

