
MC4113 | |
|---|---|
DigiKey Part Number | 1465-MC4113-ND |
Manufacturer | |
Manufacturer Product Number | MC4113 |
Description | MIXER.LARGE OPEN CARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 2GHz ~ 10GHz |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 10GHz |
Manufacturer MACOM Technology Solutions | Number of Mixers 2 |
Packaging Tray | Noise Figure 7.3dB |
Part Status Active | Secondary Attributes Down Converter |
RF Type General Purpose | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 383,11240 € | 9.577,81 € |
| Unit Price without VAT: | 383,11240 € |
|---|---|
| Unit Price with VAT: | 455,90376 € |

