
MC4113-2 | |
|---|---|
DigiKey Part Number | 1465-MC4113-2-ND |
Manufacturer | |
Manufacturer Product Number | MC4113-2 |
Description | MIXER.LARGE OPEN CARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 2GHz ~ 10GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2GHz ~ 10GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 7.3dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 374,11100 € | 3.741,11 € |
| Unit Price without VAT: | 374,11100 € |
|---|---|
| Unit Price with VAT: | 445,19209 € |

