
MC2707 | |
|---|---|
DigiKey Part Number | 1465-MC2707-ND |
Manufacturer | |
Manufacturer Product Number | MC2707 |
Description | MIXER,OPEN CARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 10GHz ~ 15GHz |
Datasheet | Datasheet |
Category | Frequency 10GHz ~ 15GHz |
Manufacturer MACOM Technology Solutions | Number of Mixers 2 |
Packaging Tray | Noise Figure 7dB |
Part Status Active | Secondary Attributes Down Converter |
RF Type General Purpose | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 461,98600 € | 9.239,72 € |
| Unit Price without VAT: | 461,98600 € |
|---|---|
| Unit Price with VAT: | 549,76334 € |

