
MC2307 | |
|---|---|
DigiKey Part Number | 1465-MC2307-ND |
Manufacturer | |
Manufacturer Product Number | MC2307 |
Description | MIXER.OPEN CARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 3.4GHz ~ 7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 3.4GHz ~ 7GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 507,41300 € | 5.074,13 € |
| Unit Price without VAT: | 507,41300 € |
|---|---|
| Unit Price with VAT: | 603,82147 € |

