
MAVR-046413-01340W | |
|---|---|
DigiKey Part Number | 1465-MAVR-046413-01340W-ND |
Manufacturer | |
Manufacturer Product Number | MAVR-046413-01340W |
Description | DIODE VARACTOR 10V SINGLE DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 1.1pF @ 4V, 1MHz | |
Capacitance Ratio | 5.7 | |
Capacitance Ratio Condition | C2/C12 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | 2500 @ 4V, 50MHz | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,41829 € | 12.418,29 € |
| Unit Price without VAT: | 12,41829 € |
|---|---|
| Unit Price with VAT: | 14,77777 € |

