Varactors Single 30 V Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-045441-0287AT

DigiKey Part Number
1465-MAVR-045441-0287ATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAVR-045441-0287AT
Description
DIODE VARACTOR 30V SNGLE SOT-23
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Capacitance @ Vr, F
13.2pF @ 4V, 1MHz
Capacitance Ratio
4.6
Capacitance Ratio Condition
C0/C30
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
1200 @ 4V, 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 6.000
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.