
MAVR-045440-0287AT | |
|---|---|
DigiKey Part Number | 1465-MAVR-045440-0287ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAVR-045440-0287AT |
Description | DIODE VARACTOR 30V SNGLE SOT-23 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Capacitance Ratio | 4.5 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 1300 @ 4V, 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,82440 € | 20,61 € |
| 100 | 0,73130 € | 73,13 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

