
MAVR-001340-1146FT | |
|---|---|
DigiKey Part Number | 1465-MAVR-001340-1146FTTR-ND - Tape & Reel (TR) 1465-MAVR-001340-1146FTCT-ND - Cut Tape (CT) 1465-MAVR-001340-1146FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-001340-1146FT |
Description | DIODE VARACTOR 12V DUAL SC-70-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 12 V Surface Mount SC-70-3 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 12 V |
Manufacturer MACOM Technology Solutions | Diode Type 1 Pair Common Cathode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 5.2pF @ 4V, 1MHz | Package / Case SC-70, SOT-323 |
Capacitance Ratio 3.4 | Supplier Device Package SC-70-3 |
Capacitance Ratio Condition C0.5/C3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55800 € | 15,58 € |
| 25 | 1,42280 € | 35,57 € |
| 100 | 1,27430 € | 127,43 € |
| 250 | 1,20344 € | 300,86 € |
| 500 | 1,18332 € | 591,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08228 € | 3.246,84 € |
| 6.000 | 1,06105 € | 6.366,30 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

