
MAVR-000407-0287FT | |
|---|---|
DigiKey Part Number | 1465-MAVR-000407-0287FTTR-ND - Tape & Reel (TR) 1465-MAVR-000407-0287FTCT-ND - Cut Tape (CT) 1465-MAVR-000407-0287FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-000407-0287FT |
Description | DIODE VARACTOR 22V DUAL SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 22 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 36.3pF @ 4V, 1MHz | |
Capacitance Ratio | 9.0 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 150 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,28600 € | 32,15 € |
| 100 | 1,14990 € | 114,99 € |
| 250 | 1,08500 € | 271,25 € |
| 500 | 1,04590 € | 522,95 € |
| 1.000 | 1,01370 € | 1.013,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97393 € | 2.921,79 € |
| 6.000 | 0,95447 € | 5.726,82 € |
| 9.000 | 0,94472 € | 8.502,48 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |



