Varactors 1 Pair Common Cathode 22 V Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-000405-0287FT

DigiKey Part Number
1465-MAVR-000405-0287FTTR-ND - Tape & Reel (TR)
1465-MAVR-000405-0287FTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAVR-000405-0287FT
Description
DIODE VARACTOR 22V DUAL SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 22 V Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Peak Reverse (Max)
22 V
Manufacturer
MACOM Technology Solutions
Diode Type
1 Pair Common Cathode
Series
Q @ Vr, F
175 @ 4V, 50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Capacitance @ Vr, F
24.2pF @ 4V, 1MHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Capacitance Ratio
7.5
Supplier Device Package
SOT-23
Capacitance Ratio Condition
C2/C20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.606
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,80900 €18,09 €
251,65520 €41,38 €
1001,48650 €148,65 €
2501,40592 €351,48 €
5001,35738 €678,69 €
1.0001,31740 €1.317,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0001,40047 €12.604,23 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €