
MAVR-000403-0287FT | |
|---|---|
DigiKey Part Number | 1465-MAVR-000403-0287FTTR-ND - Tape & Reel (TR) 1465-MAVR-000403-0287FTCT-ND - Cut Tape (CT) 1465-MAVR-000403-0287FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-000403-0287FT |
Description | DIODE VARACTOR 22V DUAL SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 22 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 16.5pF @ 4V, 1MHz | |
Capacitance Ratio | 7.0 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 250 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,61760 € | 40,44 € |
| 100 | 1,45160 € | 145,16 € |
| 250 | 1,37244 € | 343,11 € |
| 500 | 1,35622 € | 678,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23702 € | 3.711,06 € |
| 6.000 | 1,21329 € | 7.279,74 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

