
MAVR-000401-0287AT | |
|---|---|
DigiKey Part Number | 1465-MAVR-000401-0287ATTR-ND - Tape & Reel (TR) 1465-MAVR-000401-0287ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAVR-000401-0287AT |
Description | DIODE VARACTOR 22V SNGLE SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Capacitance Ratio | 6.0 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 250 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 1,08634 € | 9.777,06 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

