
MAVR-000340-11410T | |
|---|---|
DigiKey Part Number | 1465-MAVR-000340-11410TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAVR-000340-11410T |
Description | DIODE VARACTOR 12V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOD-323 |
Category | Diode Type Single |
Manufacturer MACOM Technology Solutions | Q @ Vr, F 350 @ 2V, 50MHz |
Packaging Cut Tape (CT) | Operating Temperature -65°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 6.5pF @ 3V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 3.2 | Supplier Device Package SOD-323 |
Capacitance Ratio Condition C0.5/C3 | Base Product Number |
Voltage - Peak Reverse (Max) 12 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

