
MAVR-000250-0287FT | |
|---|---|
DigiKey Part Number | 1465-MAVR-000250-0287FTTR-ND - Tape & Reel (TR) 1465-MAVR-000250-0287FTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAVR-000250-0287FT |
Description | DIODE VARACTOR 12V SNGLE SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOT-23 |
Category | Diode Type Single |
Manufacturer MACOM Technology Solutions | Q @ Vr, F 450 @ 2V, 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 1.8pF @ 4V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 3.5 | Supplier Device Package SOT-23 |
Capacitance Ratio Condition C0.5/C4 | Base Product Number |
Voltage - Peak Reverse (Max) 12 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 1,19105 € | 10.719,45 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

