Varactors Single 12 V Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-000079-0287FT

DigiKey Part Number
1465-MAVR-000079-0287FTCT-ND - Cut Tape (CT)
1465-MAVR-000079-0287FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAVR-000079-0287FT
Description
DIODE VARACTOR 12V SNGLE SOT-23
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Single
Manufacturer
MACOM Technology Solutions
Q @ Vr, F
80 @ 4V, 50MHz
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Capacitance @ Vr, F
11.8pF @ 8V, 1MHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Capacitance Ratio
9.1
Supplier Device Package
SOT-23
Capacitance Ratio Condition
C1/C8
Base Product Number
Voltage - Peak Reverse (Max)
12 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.210
Factory Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,07800 €10,78 €
250,97960 €24,49 €
1000,87170 €87,17 €
2500,82028 €205,07 €
5000,78928 €394,64 €
1.0000,76376 €763,76 €
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €