
MAUC-011003-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAUC-011003-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAUC-011003-TR0500 |
Description | UPCONVERTER, 28-32 GHZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter VSAT 27.5GHz ~ 33.4GHz 24-PQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 27.5GHz ~ 33.4GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,92248 € | 22.961,24 € |
| Unit Price without VAT: | 45,92248 € |
|---|---|
| Unit Price with VAT: | 54,64775 € |









