
MAT10040 | |
|---|---|
DigiKey Part Number | 1700-1003-ND |
Manufacturer | |
Manufacturer Product Number | MAT10040 |
Description | RF ATTENUATOR 4DB DIE |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 20 GHz 2W Die |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 20 GHz |
Manufacturer MACOM Technology Solutions | Power (Watts) 2W |
Packaging Tray | Package / Case Die |
Part Status Active | Base Product Number |
Attenuation Value 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,59960 € | 1.259,96 € |
| 200 | 12,13900 € | 2.427,80 € |
| 300 | 12,13300 € | 3.639,90 € |
| Unit Price without VAT: | 12,59960 € |
|---|---|
| Unit Price with VAT: | 14,99352 € |

