
MAT10020 | |
|---|---|
DigiKey Part Number | 1700-1001-ND |
Manufacturer | |
Manufacturer Product Number | MAT10020 |
Description | RF ATTENUATOR 2DB DIE |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 20 GHz 2W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 2W | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,75820 € | 1.275,82 € |
| 200 | 12,29180 € | 2.458,36 € |
| 300 | 12,03167 € | 3.609,50 € |
| 500 | 11,71678 € | 5.858,39 € |
| 700 | 11,51686 € | 8.061,80 € |
| Unit Price without VAT: | 12,75820 € |
|---|---|
| Unit Price with VAT: | 15,18226 € |

