
MASWSS0148TR-3000 | |
|---|---|
DigiKey Part Number | 1465-MASWSS0148TR-3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASWSS0148TR-3000 |
Description | IC RF SWITCH SPST 4GHZ 12QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, GSM, PCS SPST 50Ohm 12-PQFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, GSM, PCS | |
Topology | - | |
Circuit | SPST | |
Frequency Range | 300MHz ~ 4GHz | |
Isolation | 40dB | |
Insertion Loss | 1.75dB | |
Test Frequency | 4GHz | |
P1dB | 27dBm | |
IIP3 | 49dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,50501 € | 7.515,03 € |
| Unit Price without VAT: | 2,50501 € |
|---|---|
| Unit Price with VAT: | 2,98096 € |

