
MASWSS0130TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1375-2-ND - Tape & Reel (TR) 1465-1375-1-ND - Cut Tape (CT) 1465-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0130TR-3000 |
Description | IC RF SWITCH DPDT 3GHZ 12QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g DPDT 3 GHz 50Ohm 12-PQFN (3x3) |
Datasheet | Datasheet |
Category | Insertion Loss 0.6dB |
Manufacturer MACOM Technology Solutions | Test Frequency 2.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | P1dB 34dBm |
Part Status Active | Impedance 50Ohm |
RF Type 802.11b/g | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Package / Case 12-VFQFN Exposed Pad |
Circuit DPDT | Supplier Device Package 12-PQFN (3x3) |
Frequency Range 500MHz ~ 3GHz | Base Product Number |
Isolation 25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,02900 € | 30,29 € |
| 25 | 2,78960 € | 69,74 € |
| 100 | 2,52600 € | 252,60 € |
| 250 | 2,42488 € | 606,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,18505 € | 6.555,15 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

