MASWSS0103 - Switch (SPDT) 5MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MASWSS0103 - Switch (SPDT) 5MHz ~ 1GHz Evaluation Board
MASWSS0103SMB_Contents

MASWSS0103SMB

DigiKey Part Number
1465-1643-ND
Manufacturer
Manufacturer Product Number
MASWSS0103SMB
Description
EVAL BOARD FOR MASWSS0103TR
Customer Reference
Detailed Description
MASWSS0103 - Switch (SPDT) 5MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
5MHz ~ 1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MASWSS0103
Note
-
RF Type
-
RF Frequency
5MHz ~ 1GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1161,36000 €161,36 €
Manufacturers Standard Package
Unit Price without VAT:161,36000 €
Unit Price with VAT:192,01840 €