RF Switch IC General Purpose SP4T 50Ohm 36-PQFN, CSP (4x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASWCC0010

DigiKey Part Number
1465-MASWCC0010-ND
Manufacturer
Manufacturer Product Number
MASWCC0010
Description
IC RF SWITCH SP4T 4GHZ 36QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm 36-PQFN, CSP (4x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
4GHz
Manufacturer
MACOM Technology Solutions
P1dB
27dBm
Packaging
Tube
IIP3
40dBm
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.5V
Topology
Absorptive
Operating Temperature
-40°C ~ 85°C
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
0Hz ~ 4GHz
Package / Case
36-VFQFN Exposed Pad, CSP
Isolation
38dB (min)
Supplier Device Package
36-PQFN, CSP (4x7)
Insertion Loss
2.3dB (max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30026,50510 €7.951,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,50510 €
Unit Price with VAT:31,54107 €