
MASWCC0009TR | |
|---|---|
DigiKey Part Number | 1465-MASWCC0009TR-ND - Tape & Reel (TR) 1465-MASWCC0009CT-ND - Cut Tape (CT) 1465-MASWCC0009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWCC0009TR |
Description | IC RF SWITCH SP4T 3GHZ 24QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 24-QSOP |
Datasheet | Datasheet |
Category | Test Frequency 3GHz |
Manufacturer MACOM Technology Solutions | P1dB 27dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 46dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 4.5V ~ 5.5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 3GHz | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Isolation 29dB | Supplier Device Package 24-QSOP |
Insertion Loss 1.3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,91050 € | 11.910,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,77000 € | 16,77 € |
| 10 | 13,36600 € | 133,66 € |
| 25 | 12,51680 € | 312,92 € |
| 100 | 11,58350 € | 1.158,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 € | 16,44 € |
| 10 | 13,10400 € | 131,04 € |
| 25 | 12,27160 € | 306,79 € |
| 100 | 11,91050 € | 1.191,05 € |
| Unit Price without VAT: | 16,44000 € |
|---|---|
| Unit Price with VAT: | 19,56360 € |

