RF Switch IC General Purpose SP4T 50Ohm 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASWCC0009

DigiKey Part Number
1465-MASWCC0009-ND
Manufacturer
Manufacturer Product Number
MASWCC0009
Description
IC RF SWITCH SP4T 3GHZ 24QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MASWCC0009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tube
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SP4T
Frequency Range
0Hz ~ 3GHz
Isolation
29dB
Insertion Loss
1.3dB
Test Frequency
3GHz
P1dB
27dBm
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 1.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,28000 €17,28 €
1013,79100 €137,91 €
2512,92040 €323,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,28000 €
Unit Price with VAT:20,56320 €