
MASWCC0006TR | |
|---|---|
DigiKey Part Number | MASWCC0006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASWCC0006TR |
Description | IC RF SWITCH SP6T 4GHZ 36QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP6T 4 GHz 50Ohm 36-PQFN, CSP (4x7) |
Datasheet | Datasheet |
Category | P1dB 27dBm |
Manufacturer MACOM Technology Solutions | IIP3 40dBm |
Packaging Tape & Reel (TR) | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP6T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 4GHz | Package / Case 36-VFQFN Exposed Pad, CSP |
Isolation 25dB | Supplier Device Package 36-PQFN, CSP (4x7) |
Test Frequency 2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,04919 € | 13.049,19 € |
| Unit Price without VAT: | 13,04919 € |
|---|---|
| Unit Price with VAT: | 15,52854 € |

