
MASW2040 | |
|---|---|
DigiKey Part Number | 1465-MASW2040-ND |
Manufacturer | |
Manufacturer Product Number | MASW2040 |
Description | IC RF SWITCH DPDT 2GHZ DIE |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm Die |
Datasheet | Datasheet |
Category | Insertion Loss 0.6dB (max) |
Manufacturer MACOM Technology Solutions | Test Frequency 2GHz |
Packaging Tray | P1dB 33dBm |
Part Status Active | IIP3 46dBm |
RF Type General Purpose | Impedance 50Ohm |
Circuit DPDT | Operating Temperature 175°C |
Frequency Range 0Hz ~ 2GHz | Package / Case Die |
Isolation 15dB | Supplier Device Package Die |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

