RF Switch IC General Purpose SPDT 50Ohm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW20000

DigiKey Part Number
1465-MASW20000-ND
Manufacturer
Manufacturer Product Number
MASW20000
Description
IC RF SWITCH SPDT 20GHZ DIE
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2dB
Manufacturer
MACOM Technology Solutions
Test Frequency
20GHz
Packaging
Tray
P1dB
25dBm
Part Status
Active
IIP3
43dBm
RF Type
General Purpose
Impedance
50Ohm
Circuit
SPDT
Operating Temperature
175°C
Frequency Range
50MHz ~ 20GHz
Package / Case
Die
Isolation
47dB
Supplier Device Package
Die
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50130,51820 €6.525,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,51820 €
Unit Price with VAT:155,31666 €