
MASW-011191-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MASW-011191-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASW-011191-TR1000 |
Description | SWITCH,SP2T, 1-7GHZ,3MM-QFN-16LD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ISM SPDT 50Ohm 16-PQFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | ISM | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 7.5GHz | |
Isolation | 17dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 67.5dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,36756 € | 16.102,68 € |
| Unit Price without VAT: | 5,36756 € |
|---|---|
| Unit Price with VAT: | 6,38740 € |

