
MASW-011130-DIE | |
|---|---|
DigiKey Part Number | 1465-MASW-011130-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MASW-011130-DIE |
Description | IC RF SWITCH SP3T 22GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 2GHz ~ 22GHz | |
Isolation | -60dB | |
Insertion Loss | -0.5dB | |
Test Frequency | 2GHz, 12GHz | |
P1dB | - | |
IIP3 | 45dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,67000 € | 111,67 € |
| 10 | 94,13300 € | 941,33 € |
| 50 | 87,11380 € | 4.355,69 € |
| 100 | 84,94140 € | 8.494,14 € |
| Unit Price without VAT: | 111,67000 € |
|---|---|
| Unit Price with VAT: | 132,88730 € |

