
MASW-011154-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MASW-011154-TR0500TR-ND - Tape & Reel (TR) 1465-MASW-011154-TR0500CT-ND - Cut Tape (CT) 1465-MASW-011154-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-011154-TR0500 |
Description | IC RF SWITCH SP4T 57GHZ 22QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ISM SP4T 50Ohm 22-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 57GHz | |
Isolation | 39dB | |
Insertion Loss | 4dB | |
Test Frequency | 57GHz | |
P1dB | 28.5dBm | |
IIP3 | 51dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-VFQFN Exposed Pad | |
Supplier Device Package | 22-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,69000 € | 123,69 € |
| 10 | 104,54700 € | 1.045,47 € |
| 25 | 102,66440 € | 2.566,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,50580 € | 45.252,90 € |
| Unit Price without VAT: | 123,69000 € |
|---|---|
| Unit Price with VAT: | 147,19110 € |

