
MASW-011129-DIE | |
|---|---|
DigiKey Part Number | 1465-MASW-011129-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MASW-011129-DIE |
Description | IC RF SWITCH SP2T 22GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP2T 50Ohm Die |
Datasheet | Datasheet |
Category | Insertion Loss -0.5dB |
Manufacturer MACOM Technology Solutions | Test Frequency 2GHz, 12GHz |
Packaging Case | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Package / Case Die |
Circuit SP2T | Supplier Device Package Die |
Frequency Range 2GHz ~ 22GHz | Base Product Number |
Isolation -60dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 82,02740 € | 4.101,37 € |
| 100 | 79,96140 € | 7.996,14 € |
| Unit Price without VAT: | 82,02740 € |
|---|---|
| Unit Price with VAT: | 97,61261 € |

