
MASW-011128-DIE | |
|---|---|
DigiKey Part Number | 1465-MASW-011128-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MASW-011128-DIE |
Description | IC RF SWITCH SPDT 26.5GHZ CHIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ATE SPDT 50Ohm Chip |
Category | Test Frequency 26.5GHz |
Manufacturer MACOM Technology Solutions | P1dB 27dBm |
Packaging Bulk | IIP3 42dBm |
Part Status Active | Impedance 50Ohm |
RF Type ATE | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case Die |
Frequency Range 50MHz ~ 26.5GHz | Supplier Device Package Chip |
Isolation 42dB | Base Product Number |
Insertion Loss 1.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,52270 € | 8.252,27 € |
| Unit Price without VAT: | 82,52270 € |
|---|---|
| Unit Price with VAT: | 98,20201 € |

