
MASW-011053-47300G | |
|---|---|
DigiKey Part Number | 1465-MASW-011053-47300G-ND |
Manufacturer | |
Manufacturer Product Number | MASW-011053-47300G |
Description | IC RF SWITCH SP3T 18GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ISM, Radar SP3T 50Ohm Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | ISM, Radar | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 2GHz ~ 18GHz | |
Isolation | 47dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | 45dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 44,86220 € | 8.972,44 € |
| Unit Price without VAT: | 44,86220 € |
|---|---|
| Unit Price with VAT: | 53,38602 € |

